
11_SK-50-2-60/199_NE | |
|---|---|
DigiKey Part Number | 3628-11_SK-50-2-60/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_SK-50-2-60/199_NE |
Description | 11_SK-50-2-60/199_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SK Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_SK-50-2-60/199_NE Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polyphenylene Ether (PPE) |
Shield Termination Solder | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,67000 € | 120,67 € |
| Unit Price without VAT: | 120,67000 € |
|---|---|
| Unit Price with VAT: | 144,80400 € |

