11_SK-50-2-51/119_NH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: 87,20000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 67,61900 €
Datasheet
11_SK-50-2-51/119_NH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11_SK-50-2-51/119_NH

DigiKey Part Number
3628-11_SK-50-2-51/119_NH-ND
Manufacturer
Manufacturer Product Number
11_SK-50-2-51/119_NH
Description
11_SK-50-2-51/119_NH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SK Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
11_SK-50-2-51/119_NH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyphenylene Ether (PPE)
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10046,32010 €4 632,01 €
Manufacturers Standard Package
Unit Price without VAT:46,32010 €
Unit Price with VAT:55,58412 €