
11_C-50-7-6/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_C-50-7-6/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_C-50-7-6/133_NE |
Description | 11_C-50-7-6/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_C-50-7-6/133_NE Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-214 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 197,92400 € | 1 979,24 € |
| Unit Price without VAT: | 197,92400 € |
|---|---|
| Unit Price with VAT: | 237,50880 € |

