
SP-CABLE-FS-SFP+05-HPC | |
|---|---|
DigiKey Part Number | 2842-SP-CABLE-FS-SFP+05-HPC-ND |
Manufacturer | |
Manufacturer Product Number | SP-CABLE-FS-SFP+05-HPC |
Description | FIBER TXRX SFP+ 10.5GBPS |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.5Gbps 3.3V Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Data Rate | 10.5Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable, SFP+ |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,02000 € | 43,02 € |
| Unit Price without VAT: | 43,02000 € |
|---|---|
| Unit Price with VAT: | 51,62400 € |

