
E3SB37E0X0004E | |
|---|---|
DigiKey Part Number | 3186-E3SB37E0X0004ETR-ND - Tape & Reel (TR) 3186-E3SB37E0X0004ECT-ND - Cut Tape (CT) 3186-E3SB37E0X0004EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB37E0X0004E |
Description | XTAL 3225 37.4MHZ, 16PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 37.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,24000 € | 6,00 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,22050 € | 22,05 € |
| 250 | 0,20852 € | 52,13 € |
| 500 | 0,19992 € | 99,96 € |
| 1 000 | 0,19164 € | 191,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17923 € | 537,69 € |
| 6 000 | 0,17182 € | 1 030,92 € |
| 9 000 | 0,16762 € | 1 508,58 € |
| 15 000 | 0,16249 € | 2 437,35 € |
| 21 000 | 0,15919 € | 3 342,99 € |
| 30 000 | 0,15578 € | 4 673,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |



