
ZX40E30E01 | |
|---|---|
DigiKey Part Number | ZX40E30E01-ND |
Manufacturer | |
Manufacturer Product Number | ZX40E30E01 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 55gf |
Series | Release Force 8.000gf |
Packaging Bulk | Operating Position 0.437" (11.1mm) |
Part Status Obsolete | Pretravel 0.150" (3.8mm) |
Circuit SPDT | Differential Travel 0.050" (1.3mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 3A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG13-B1RA | ZF Electronics | 6 | CH166-ND | 4,29000 € | Similar |


