
ZW10E70DD3 | |
|---|---|
DigiKey Part Number | 480-ZW10E70DD3-ND |
Manufacturer | |
Manufacturer Product Number | ZW10E70DD3 |
Description | SWITCH SNP ACT SPDT-NO 0.1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT-NO Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Straight |
Series | Mounting Type Chassis Mount |
Packaging Tray | Termination Style Quick Connect - 0.110" (2.8mm) |
Part Status Active | Ingress Protection IP00 |
Circuit SPDT-NO | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Operating Temperature -40°C ~ 120°C |
Current Rating (Amps) 100mA (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,85300 € | 138,53 € |
| Unit Price without VAT: | 13,85300 € |
|---|---|
| Unit Price with VAT: | 16,62360 € |

