Similar

ZV50B60A01 | |
|---|---|
DigiKey Part Number | ZV50B60A01-ND |
Manufacturer | |
Manufacturer Product Number | ZV50B60A01 |
Description | SWITCH SNAP ACTION SPDT 6A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 65gf |
Series | Release Force 14gf |
Packaging Bulk | Operating Position 0.449" (11.4mm) |
Part Status Obsolete | Pretravel 0.043" (1.1mm) |
Circuit SPDT | Differential Travel 0.008" (0.2mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 6A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZM160B60A01 | Honeywell Sensing and Productivity Solutions | 0 | ZM160B60A01-ND | 1,46608 € | Similar |

