
ZM50E50B01 | |
|---|---|
DigiKey Part Number | ZM50E50B01-ND |
Manufacturer | |
Manufacturer Product Number | ZM50E50B01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 35gf |
Series | Release Force 10gf |
Packaging Bulk | Operating Position 0.465" (11.8mm) |
Part Status Active | Pretravel 0.140" (3.6mm) |
Circuit SPDT | Differential Travel 0.032" (0.81mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 1,52982 € | 1 835,78 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,83578 € |

