
YZ-RM49-A2 | |
|---|---|
DigiKey Part Number | 480-YZ-RM49-A2-ND |
Manufacturer | |
Manufacturer Product Number | YZ-RM49-A2 |
Description | SWITCH LARGE BASIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 14,10350 € | 282,07 € |
| Unit Price without VAT: | 14,10350 € |
|---|---|
| Unit Price with VAT: | 16,92420 € |

