Image for YZ-2RDS5551-A22 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YZ-2RDS5551-A22

DigiKey Part Number
YZ-2RDS5551-A22-ND
Manufacturer
Manufacturer Product Number
YZ-2RDS5551-A22
Description
SWITCH SNAP ACT SPST-NO 15A 125V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Screw Terminal
Series
Ingress Protection
Splash Proof
Packaging
Bulk
Operating Force
368 ~ 538gf
Part Status
Obsolete
Release Force
113gf
Circuit
SPST-NO
Operating Position
1.110" (28.2mm)
Switch Function
Off-Mom
Differential Travel
0.002" (0.05mm)
Current Rating (Amps)
15A (AC), 500mA (DC)
Overtravel
0.060" (1.5mm)
Voltage Rating - AC
125 V
Mechanical Life
20,000,000 Cycles
Voltage Rating - DC
125 V
Operating Temperature
-55°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

29In Stock
Ships from WEC