MFG_WBX1A14ABC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WBX1A14ABC

DigiKey Part Number
480-6269-ND
Manufacturer
Manufacturer Product Number
WBX1A14ABC
Description
SWITCH SNAP ACTION SPDT
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
-
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Wireless
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
2041gf
Release Force
-
Operating Position
2.281" (57.94mm)
Pretravel
0.070" (1.78mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.190" (4.8mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.