
V7-7B17D8-048 | |
---|---|
DigiKey Part Number | 480-3199-ND |
Manufacturer | |
Manufacturer Product Number | V7-7B17D8-048 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 9.000gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.250" (6.35mm) | |
Differential Travel | 0.055" (1.4mm) | |
Overtravel | 0.125" (3.2mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,70000 $ | 4,70 $ |
10 | 3,88800 $ | 38,88 $ |
25 | 3,60680 $ | 90,17 $ |
50 | 3,40760 $ | 170,38 $ |
200 | 3,04120 $ | 608,24 $ |
400 | 2,98800 $ | 1 195,20 $ |
Unit Price without VAT: | 4,70000 $ |
---|---|
Unit Price with VAT: | 5,64000 $ |