Similar
Similar
Similar

V7-3E29E9 | |
|---|---|
DigiKey Part Number | V7-3E29E9-ND |
Manufacturer | |
Manufacturer Product Number | V7-3E29E9 |
Description | SWITCH SNAP ACT SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 50gf |
Series | Release Force 5.000gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.047" (1.2mm) |
Circuit SPST-NO | Differential Travel 0.010" (0.25mm) |
Switch Function Off-Mom | Overtravel 0.050" (1.27mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851500F100C2C | E-Switch | 0 | LS0851500F100C2C-ND | 1,04446 € | Similar |
| LS0851500F160C2C | E-Switch | 0 | LS0851500F160C2C-ND | 1,04446 € | Similar |
| LS0851500F250C2C | E-Switch | 0 | LS0851500F250C2C-ND | 1,04446 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,19980 € | 439,96 € |
| Unit Price without VAT: | 2,19980 € |
|---|---|
| Unit Price with VAT: | 2,63976 € |



