Similar

V7-2A17D8-022 | |
|---|---|
DigiKey Part Number | V7-2A17D8-022-ND |
Manufacturer | |
Manufacturer Product Number | V7-2A17D8-022 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 41gf |
Series | Release Force 3.000gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Obsolete | Pretravel 0.120" (3.0mm) |
Circuit SPDT | Differential Travel 0.027" (0.7mm) |
Switch Function On-Mom | Overtravel 0.068" (1.73mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS0851501F160C2A | E-Switch | 0 | LS0851501F160C2A-ND | 1,07734 € | Similar |

