
V3L-1084 | |
|---|---|
DigiKey Part Number | 480-5225-ND |
Manufacturer | |
Manufacturer Product Number | V3L-1084 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Straight |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Operating Force 113gf |
Part Status Active | Release Force 14gf |
Circuit SPDT | Operating Position 0.565" (14.35mm) |
Switch Function On-Mom | Pretravel 0.260" (6.6mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Differential Travel 0.090" (2.3mm) |
Voltage Rating - AC 125 V | Overtravel 0.150" (3.8mm) |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,48000 € | 19,48 € |
| 10 | 16,12900 € | 161,29 € |
| 25 | 14,96080 € | 374,02 € |
| 50 | 14,13340 € | 706,67 € |
| 100 | 13,61960 € | 1 361,96 € |
| Unit Price without VAT: | 19,48000 € |
|---|---|
| Unit Price with VAT: | 23,37600 € |

