



V19T16-PZ100 | |
|---|---|
DigiKey Part Number | 480-V19T16-PZ100-ND |
Manufacturer | |
Manufacturer Product Number | V19T16-PZ100 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP40 |
Series | Operating Force 100gf |
Packaging Box | Release Force 15gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 16A (AC), 600mA (DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

