Direct


V15W11DZ200A02-AW1 | |
|---|---|
DigiKey Part Number | 480-3762-ND |
Manufacturer | |
Manufacturer Product Number | V15W11DZ200A02-AW1 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 120gf |
Series | Release Force 10gf |
Packaging Tray | Operating Position 0.602" (15.3mm) |
Part Status Obsolete | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.051" (1.3mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 48 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V15W-DZ200A02-AW1 | Honeywell Sensing and Productivity Solutions | 0 | V15W-DZ200A02-AW1-ND | 13,05500 € | Direct |


