

V15W11-DZ200A02-W2 | |
---|---|
DigiKey Part Number | 480-3758-ND |
Manufacturer | |
Manufacturer Product Number | V15W11-DZ200A02-W2 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 120gf | |
Release Force | 10gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |