
V15T22-CZ300B05 | |
|---|---|
DigiKey Part Number | V15T22-CZ300B05-ND |
Manufacturer | |
Manufacturer Product Number | V15T22-CZ300B05 |
Description | SWITCH SNAP ACTION SPDT 22A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Lever, Roller |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Mechanical Life 1,000,000 Cycles |
Circuit SPDT | Operating Temperature -25°C ~ 125°C |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 22A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 2,92153 € | 3 505,84 € |
| Unit Price without VAT: | 2,92153 € |
|---|---|
| Unit Price with VAT: | 3,50584 € |

