
V15T16-CZ100A02 | |
|---|---|
DigiKey Part Number | 480-5929-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ100A02 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 60gf |
Series | Release Force 10gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.051" (1.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,55200 € | 35,52 € |
| 25 | 3,29440 € | 82,36 € |
| 50 | 3,11240 € | 155,62 € |
| 100 | 2,94030 € | 294,03 € |
| 250 | 2,72732 € | 681,83 € |
| 500 | 2,68780 € | 1 343,90 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,14800 € |

