
TSCDLNN005PGUCV | |
|---|---|
DigiKey Part Number | TSCDLNN005PGUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCDLNN005PGUCV |
Description | SENSOR 5PSIG 0.1" .025V 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.1" (2.47mm) Tube 0 mV ~ 25 mV (5V) 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.1" (2.47mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 0 mV ~ 25 mV (5V) | Supplier Device Package 8-DIP |
Accuracy ±0.15% | Base Product Number |

