
TSCDJJN005PDUCV | |
---|---|
DigiKey Part Number | TSCDJJN005PDUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCDJJN005PDUCV |
Description | SENSOR 5PSID 0.09" .05V 8DIP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.09" (2.34mm) Tube, Dual 0 mV ~ 50 mV (5V) 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±5PSI (±34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 50 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.09" (2.34mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±30PSI (±206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Dual Ports, Same Side | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 40,85130 € | 4 085,13 € |
Unit Price without VAT: | 40,85130 € |
---|---|
Unit Price with VAT: | 49,02156 € |