
TBPMANN005PGUCV | |
|---|---|
DigiKey Part Number | 480-5833-ND |
Manufacturer | |
Manufacturer Product Number | TBPMANN005PGUCV |
Description | SENSOR 5PSIG 0.11" .025V 4SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.11" (2.74mm) Tube 0 mV ~ 25 mV (5V) 4-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.74mm) Tube |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 4-SMD, J-Lead, Top Port |
Output 0 mV ~ 25 mV (5V) | Supplier Device Package 4-SMT |
Accuracy ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,53030 € | 2 653,03 € |
| Unit Price without VAT: | 26,53030 € |
|---|---|
| Unit Price with VAT: | 31,83636 € |

