Parametric Equivalent

SSCSANT001BGAA5 | |
|---|---|
DigiKey Part Number | SSCSANT001BGAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCSANT001BGAA5 |
Description | SENSOR 14.5PSIG 0.19" 4.5V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 4-SIP, Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 14.5PSI (100kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP, Side Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 4-SIP |
Accuracy ±0.25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSCSANN001BGAA5 | Honeywell Sensing and Productivity Solutions | 0 | 480-3299-ND | 36,92250 € | Parametric Equivalent |


