



SSCMRNN015PAAA3 | |
|---|---|
DigiKey Part Number | 480-6446-ND |
Manufacturer | |
Manufacturer Product Number | SSCMRNN015PAAA3 |
Description | SENSOR 15PSIA 0.08" 2.97V 8SMT |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 8-SMD, J-Lead, Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, J-Lead, Side Port |
Output 0.33 V ~ 2.97 V | Supplier Device Package 8-SMT |
Accuracy ±0.25% | Base Product Number |


