
SSCDRRN160MDAA5 | |
|---|---|
DigiKey Part Number | SSCDRRN160MDAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRRN160MDAA5 |
Description | SENSOR 2.32PSID 0.08" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±2.32PSI (±16kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±20.31PSI (±140kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±2.32PSI (±16kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 0.5 V ~ 4.5 V | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,50490 € | 3 350,49 € |
| Unit Price without VAT: | 33,50490 € |
|---|---|
| Unit Price with VAT: | 40,20588 € |

