
SS466A-L | |
|---|---|
DigiKey Part Number | SS466A-L-ND |
Manufacturer | |
Manufacturer Product Number | SS466A-L |
Description | MAGNETIC SWITCH LATCH RADIAL |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect Radial Lead |
Datasheet | Datasheet |
EDA/CAD Models | SS466A-L Models |
Category | Voltage - Supply 3.8V ~ 30V |
Mfr | Current - Supply (Max) 10mA |
Series | Current - Output (Max) 20mA |
Packaging Bulk | Output Type Open Collector |
Part Status Obsolete | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Through Hole |
Polarization South Pole | Supplier Device Package Radial Lead |
Sensing Range 18mT Trip, -18mT Release | Package / Case 3-SIP |
Test Condition 25°C | Base Product Number |

