Similar

SS361RT | |
|---|---|
DigiKey Part Number | 480-5349-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS361RT |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 24V |
Mfr | Current - Supply (Max) 8mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 20mA |
Part Status Active | Output Type Open Collector |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole | Supplier Device Package SOT-23-3 |
Sensing Range -12mT Trip, 12mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4946KHTSA1 | Infineon Technologies | 27 | TLE4946KHTSA1CT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,78531 € | 7 067,79 € |
| Unit Price without VAT: | 0,78531 € |
|---|---|
| Unit Price with VAT: | 0,94237 € |


