Similar

SRN91-16BB | |
|---|---|
DigiKey Part Number | 480-2146-ND |
Manufacturer | |
Manufacturer Product Number | SRN91-16BB |
Description | SWITCH ROCKER SPST-NO 15A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.83mm x 20.82mm |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Mechanical Life 150,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRB260N101BBNN | CW Industries | 0 | CW130-ND | 3,22767 € | Similar |


