Similar
Similar
Similar
Similar
Similar

SRL91-22UGA3-BB99 | |
|---|---|
DigiKey Part Number | 480-2164-ND |
Manufacturer | |
Manufacturer Product Number | SRL91-22UGA3-BB99 |
Description | SWITCH ROCKER DPST 15A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Amber/Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 36.83mm x 20.82mm |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 150,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNB1HW64-1RH00-0 | Carling Technologies | 0 | 432-VNB1HW64-1RH00-0-ND | 22,15500 € | Similar |
| VNB1SW01-1ZD00-0 | Carling Technologies | 0 | 432-VNB1SW01-1ZD00-0-ND | 17,33200 € | Similar |
| VND1HWH1-1KR00-0 | Carling Technologies | 0 | 432-VND1HWH1-1KR00-0-ND | 22,51600 € | Similar |
| VND1SW01-1ZD00-0 | Carling Technologies | 0 | 432-VND1SW01-1ZD00-0-ND | 17,33200 € | Similar |
| VND1SW04-1ZF00-0 | Carling Technologies | 0 | 432-VND1SW04-1ZF00-0-ND | 18,76500 € | Similar |


