RTP090LVEAA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: 110,20160 €
Datasheet
RTPxx0LVEAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTPxx0LVEAA

RTP090LVEAA

DigiKey Part Number
480-6120-ND
Manufacturer
Manufacturer Product Number
RTP090LVEAA
Description
SENSOR ROTARY 90DEG CONNECTOR
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Datasheet
 Datasheet
EDA/CAD Models
RTP090LVEAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
90° (±45°)
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Included
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes