
PX2DM1XX004GSBGX | |
|---|---|
DigiKey Part Number | PX2DM1XX004GSBGX-ND |
Manufacturer | |
Manufacturer Product Number | PX2DM1XX004GSBGX |
Description | HEAVY DUTY PRESSURE TRANSDUCER |
Customer Reference | |
Detailed Description | Pressure Sensor 580.15PSI (4000kPa) Sealed Gauge Male - M12 x 1.5 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - M12 x 1.5 |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 1000.76PSI (6900kPa) |
Operating Pressure 580.15PSI (4000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |

