


PX2AM1XX100PSCHX | |
|---|---|
DigiKey Part Number | 480-5572-ND |
Manufacturer | |
Manufacturer Product Number | PX2AM1XX100PSCHX |
Description | SENSOR PRESS 100PSIS M12 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Sealed Gauge Male - M12 x 1.5 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - M12 x 1.5 |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 450PSI (3102.64kPa) |
Operating Pressure 100PSI (689.48kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |


