


NSCDANN100PGUNV | |
|---|---|
DigiKey Part Number | 480-3794-ND |
Manufacturer | |
Manufacturer Product Number | NSCDANN100PGUNV |
Description | SENSOR 100PSIG 0.19" .086V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 86 mV (5V) 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Maximum Pressure 250PSI (1723.69kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Vented Gauge | Mounting Type Through Hole |
Operating Pressure 100PSI (689.48kPa) | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output Type Wheatstone Bridge | Supplier Device Package 8-DIP |
Output 0 mV ~ 86 mV (5V) | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,74000 € | 49,74 € |
| 5 | 46,32000 € | 231,60 € |
| Unit Price without VAT: | 49,74000 € |
|---|---|
| Unit Price with VAT: | 59,68800 € |

