


NBPDLNN030PAUNV | |
|---|---|
DigiKey Part Number | 480-5550-ND |
Manufacturer | |
Manufacturer Product Number | NBPDLNN030PAUNV |
Description | SENSOR 30PSIA 0.13" .105V |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.13" (3.18mm) Tube 0 mV ~ 105 mV (5V) 4-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 12V |
Series | Port Size Male - 0.13" (3.18mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 4-DIP (0.453", 11.50mm), Top Port |
Output 0 mV ~ 105 mV (5V) | Base Product Number |

