
MLH150PSB01A | |
|---|---|
DigiKey Part Number | 480-5149-ND |
Manufacturer | |
Manufacturer Product Number | MLH150PSB01A |
Description | SENSOR AMP 150PSIS .5-4.5VDC OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 5V ~ 6V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Sealed Gauge | Maximum Pressure 450PSI (3102.64kPa) |
Operating Pressure 150PSI (1034.21kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Metal |
Output 0.5 V ~ 4.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 242,74440 € | 6 068,61 € |
| Unit Price without VAT: | 242,74440 € |
|---|---|
| Unit Price with VAT: | 291,29328 € |


