
MLH03KPGB01B | |
---|---|
DigiKey Part Number | 480-2536-ND |
Manufacturer | |
Manufacturer Product Number | MLH03KPGB01B |
Description | SENSOR AMP 3000PSI 4-20MA OUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3000PSI (20684.27kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 3000PSI (20684.27kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9.5V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Packard Metripak 150 | |
Maximum Pressure | 6000PSI (41368.54kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Metal | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 243,06000 € | 243,06 € |
5 | 227,96200 € | 1 139,81 € |
10 | 222,35800 € | 2 223,58 € |
25 | 215,66640 € | 5 391,66 € |
Unit Price without VAT: | 243,06000 € |
---|---|
Unit Price with VAT: | 291,67200 € |