
MLH004BGB01B | |
|---|---|
DigiKey Part Number | MLH004BGB01B-ND |
Manufacturer | |
Manufacturer Product Number | MLH004BGB01B |
Description | SENSOR GAUGE 0-4 BAR |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±05% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 9.5V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Packard Metripak 150 |
Pressure Type Vented Gauge | Maximum Pressure 174.05PSI (1200kPa) |
Operating Pressure 58.02PSI (400kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder, Metal |
Output 4 mA ~ 20 mA | Base Product Number |


