New at DigiKey
Pressure Sensor 99.93PSI (689kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIPAF1XX100PSCHX

DigiKey Part Number
480-MIPAF1XX100PSCHX-ND
Manufacturer
Manufacturer Product Number
MIPAF1XX100PSCHX
Description
MIPS,METRI,F1 PORT,100PSIS,4-20M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 99.93PSI (689kPa) Sealed Gauge Male - 7/16" (11.11mm) UNF 4 ~ 20 mA
Datasheet
 Datasheet
EDA/CAD Models
MIPAF1XX100PSCHX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Honeywell Sensing and Productivity Solutions
Accuracy
±0.25%
Series
Voltage - Supply
8V ~ 30V
Packaging
Bulk
Port Size
Male - 7/16" (11.11mm) UNF
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Features
Temperature Compensated
Pressure Type
Sealed Gauge
Maximum Pressure
348.09PSI (2400kPa)
Operating Pressure
99.93PSI (689kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Current
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2456,26333 €1 350,32 €
Manufacturers Standard Package
Unit Price without VAT:56,26333 €
Unit Price with VAT:67,51600 €