
LSC1A | |
|---|---|
DigiKey Part Number | 480-3673-ND |
Manufacturer | |
Manufacturer Product Number | LSC1A |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSC1A Models |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Operating Force 1814gf |
Circuit SPDT (DB/DM) | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 10A (AC), 800mA (DC) | Overtravel 0.190" (4.8mm) |
Voltage Rating - AC 120 V | Operating Temperature -12°C ~ 93°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 326,25600 € | 1 631,28 € |
| Unit Price without VAT: | 326,25600 € |
|---|---|
| Unit Price with VAT: | 391,50720 € |

