Image for LM-HB4AS-H31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM-HB4AS-H31

DigiKey Part Number
LM-HB4AS-H31-ND
Manufacturer
Manufacturer Product Number
LM-HB4AS-H31
Description
COUNTER LCD 6 CHAR 9-64V PNL MT
Customer Reference
Detailed Description
Time Counter (Hour Meter) 9 ~ 64VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.275" (7.00mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage - Supply
9 ~ 64VAC/DC
Series
Reset
External
Packaging
Bulk
Panel Cutout Dimensions
Rectangular - 36.58mm x 23.88mm
Part Status
Not For New Designs
Mounting Type
Panel Mount
Type
Time Counter (Hour Meter)
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Mode
Up
Ingress Protection
IP67 - Dust Tight, Waterproof
Time Format
99999.9hrs
Operating Temperature
-40°C ~ 85°C
Number of Characters Per Row
6
Weight
0.039 lb (17.69 g)
Display Type
LCD - Black Characters
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10070,82850 €7 082,85 €
Manufacturers Standard Package
Unit Price without VAT:70,82850 €
Unit Price with VAT:84,99420 €