
HSCSANN005PD3A3 | |
|---|---|
DigiKey Part Number | HSCSANN005PD3A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCSANN005PD3A3 |
Description | SENSOR 5PSID 0.19" 12BIT 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.19" (4.93mm) Tube 12 b 4-SIP, Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±30PSI (±206.84kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±5PSI (±34.47kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 4-SIP, Side Port |
Output 12 b | Supplier Device Package 4-SIP |
Accuracy ±0.25% | Base Product Number |

