Parametric Equivalent

HSCMRRN002ND4A3 | |
|---|---|
DigiKey Part Number | HSCMRRN002ND4A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRN002ND4A3 |
Description | SENSOR 0.07PSID 0.08" 12BIT 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.07PSI (±0.5kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 3.27V ~ 3.33V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style J Lead |
Applications Board Mount | Maximum Pressure ±9.76PSI (±67.28kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±0.07PSI (±0.5kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output 12 b | Supplier Device Package 8-SMD |
Accuracy ±0.25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSCMRRN002ND2A3 | Honeywell Sensing and Productivity Solutions | 261 | HSCMRRN002ND2A3-ND | 49,60000 € | Parametric Equivalent |


