
HSCMRRD001PDSA3 | |
|---|---|
DigiKey Part Number | HSCMRRD001PDSA3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRD001PDSA3 |
Description | SENSOR 1PSID 0.08" 12BIT 8SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 10PSI (68.95kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SMD, J-Lead, Dual Ports, Same Side |
Output 12 b | Supplier Device Package 8-SMD |
Accuracy ±0.25% | Base Product Number |

