


HSCMAND600MG2A3 | |
|---|---|
DigiKey Part Number | 480-5433-ND |
Manufacturer | |
Manufacturer Product Number | HSCMAND600MG2A3 |
Description | SENSOR 8.7PSIG 0.19" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Board Mount | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 8.7PSI (60kPa) | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SMD, J-Lead, Top Port |
Output 12 b | Supplier Device Package 8-SMD |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,12630 € | 3 612,63 € |
| Unit Price without VAT: | 36,12630 € |
|---|---|
| Unit Price with VAT: | 43,35156 € |

