Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-SMD, J-Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCMAND100PGSA3

DigiKey Part Number
HSCMAND100PGSA3-ND
Manufacturer
Manufacturer Product Number
HSCMAND100PGSA3
Description
SENSOR 100PSIG 0.19" 12BIT 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-SMD, J-Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.19" (4.93mm) Tube
Series
Port Style
Barbed
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
J Lead
Applications
Board Mount
Maximum Pressure
250PSI (1723.69kPa)
Pressure Type
Vented Gauge
Operating Temperature
-20°C ~ 85°C
Operating Pressure
100PSI (689.48kPa)
Mounting Type
Surface Mount
Output Type
SPI
Package / Case
8-SMD, J-Lead, Top Port
Output
12 b
Supplier Device Package
8-SMD
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10035,58290 €3 558,29 €
Unit Price without VAT:35,58290 €
Unit Price with VAT:42,69948 €