
HIH8131-021-001S | |
|---|---|
DigiKey Part Number | 480-6987-ND |
Manufacturer | |
Manufacturer Product Number | HIH8131-021-001S |
Description | SENS HUM/TMP 3.3V I2C 2% SMD 1=5 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 6 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Honeywell Sensing and Productivity Solutions | Response Time 6 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Strip | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Humidity Range 0 ~ 100% RH | Supplier Device Package 8-SOIC |
Output Type I2C | Base Product Number |
Output 14b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3103 | Renesas Electronics Corporation | 2 367 | 800-HS3103CT-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,87000 € | 145,87 € |
| 5 | 135,98800 € | 679,94 € |
| 10 | 132,31100 € | 1 323,11 € |
| 25 | 127,91480 € | 3 197,87 € |
| Unit Price without VAT: | 145,87000 € |
|---|---|
| Unit Price with VAT: | 175,04400 € |



