HIH-4010-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 918
Unit Price: 1,92000 €
Datasheet
Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIH-4010-002

DigiKey Part Number
480-3537-ND
Manufacturer
Manufacturer Product Number
HIH-4010-002
Description
SENSOR HUMIDITY 5V ANLG 3.5% SIP
Customer Reference
Detailed Description
Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
3.268V @ 75.3%RH
Manufacturer
Honeywell Sensing and Productivity Solutions
Accuracy
±3.5% RH
Series
Response Time
5 s
Packaging
Bulk
Voltage - Supply
4V ~ 5.8V
Part Status
Obsolete
Mounting Type
Through Hole
Sensor Type
Humidity
Operating Temperature
-40°C ~ 85°C
Humidity Range
0 ~ 100% RH
Package / Case
Housed Sensor
Output Type
Analog Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SHT40I-HD1B-R2Sensirion AG9181649-SHT40I-HD1B-R2CT-ND1,92000 €Similar
Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5In Stock
Ships from WEC