RTD Platinum (Pt) 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEL-775-B-U-1

DigiKey Part Number
480-HEL-775-B-U-1-ND
Manufacturer
Manufacturer Product Number
HEL-775-B-U-1
Description
SENSOR RTD 2SIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 2-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination
PC Pins
Series
Accuracy
±0.3°C
Packaging
Bulk
Current
1 mA
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
1 kOhms
Package / Case
2-SIP
Resistance Tolerance
±0.1%
Base Product Number
RTD Material
Platinum (Pt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10081,77670 €8 177,67 €
Manufacturers Standard Package
Unit Price without VAT:81,77670 €
Unit Price with VAT:98,13204 €